Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Block 25A 300VDC/300VAC Solder Lug Bolt

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Block 25A 300VDC/300VAC Solder Lug Bolt
Search Keywords: S80014
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    S-8001-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536908585
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fuse Block
  • Mounting:
    Bolt
  • Termination Type:
    Solder
  • Current Rating:
    25A@UL,21A@CS A
  • Voltage Rating:
    300VDC,300 VAC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 82
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
1
$16.192
5
$14.720
10 +
$14.220
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
68
Minimum Order:
2
Packaged Differently
In Stock:
0
Minimum Order:
200