Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Fuse Miniature Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Fuse Miniature Fast Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass
Fuse - Cartridge - Fast Acting - 4 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FSF Series.
Fuse - Cartridge - Fast Acting - 10 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FSF Series.
Switch Toggle ON None OFF SPST Bat Lever Solder Lug 10A 250VAC Panel Mount with Threads
Audio 120VAC Wire Lead Panel Mount Bulk