Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PTC Resettable Fuse 1.5A(hold) 3A(trip) 24VDC 20A 0.9W 1.5s 0.04Ohm SMD Solder Pad 1812 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 1.5A(hold) 3A(trip) 24VDC 20A 0.9W 1.5s 0.04Ohm SMD Solder Pad 1812 T/R
Search Keywords: PTS181224V150
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    PTS181224V150
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Hold Current:
    1.5 A
  • Trip Current:
    3 A
  • Maximum Current Rating:
    20 A
  • Maximum Voltage Rating:
    24 VDC
  • Maximum Trip Time:
    1.5@8A s
  • Minimum Initial Resistance:
    0.04 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    1812
  • Mounting:
    Surface Mount
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,002
Can Ship immediately
Minimum Order:
100
12 Weeks can ship 2/5/25
ADD TO CART
Qty
Unit Price
100
$0.243
250
$0.219
500
$0.208
1,000
$0.198
5,000
$0.188
10,000
$0.179
20,000 +
$0.098
Click for Quote
Log in to unlock special pricing