Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 100A 0.8W 1s 0.04Ohm SMD Solder Pad 1206 T/R

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
REEL 포장
Certificate of Compliance Guarantee
설명 +
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 100A 0.8W 1s 0.04Ohm SMD Solder Pad 1206 T/R
Search Keywords: PTS12066V150
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Eaton Electronics / BUSSMANN
  • 부품 번호:
    PTS12066V150
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Hold Current:
    1.5 A
  • Trip Current:
    3 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    6 VDC
  • Maximum Trip Time:
    1@8A s
  • Minimum Initial Resistance:
    0.04 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    1206
  • Mounting:
    Surface Mount
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 2,500
즉시 배송 가능
최소 주문:
110
12 Weeks 배송 가능 1. 2. 25
장바구니에 추가하기
수량
Unit Price
110
$0.235
250
$0.212
500
$0.201
1,000
$0.191
2,500
$0.182
10,000
$0.173
20,000 +
$0.111
Click for Quote
Log in 특별 가격 잠금 해제
Item may be subject to tariff fee if shipping within the United States