Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PTC Resettable Fuse 0.1A(hold) 0.25A(trip) 60VDC 100A 0.4W 1s 1.6Ohm SMD Solder Pad 1206 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 0.1A(hold) 0.25A(trip) 60VDC 100A 0.4W 1s 1.6Ohm SMD Solder Pad 1206 T/R
Search Keywords: PTS120660V010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    PTS120660V010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Hold Current:
    0.1 A
  • Trip Current:
    0.25 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    60 VDC
  • Maximum Trip Time:
    1@0.5A s
  • Minimum Initial Resistance:
    1.6 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    1206
  • Mounting:
    Surface Mount
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,090
Ships today, if you order in
Minimum Order:
130
12 Weeks can ship 2/5/25
ADD TO CART
Qty
Unit Price
130
$0.1734
250
$0.1593
500
$0.1522
1,000
$0.1499
5,000
$0.1471
10,000
$0.1395
20,000 +
$0.0956
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States