Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 16VDC 100A 0.6W 0.1s 0.3Ohm SMD Solder Pad 1206 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 16VDC 100A 0.6W 0.1s 0.3Ohm SMD Solder Pad 1206 T/R
Search Keywords: PTS120616V035
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    PTS120616V035
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Hold Current:
    0.35 A
  • Trip Current:
    0.75 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    16 VDC
  • Maximum Trip Time:
    0.1@8A s
  • Minimum Initial Resistance:
    0.3 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    1206
  • Mounting:
    Surface Mount
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
130
12 Weeks can ship 2/5/25
Backorder
Qty
Unit Price
130
$0.194
250
$0.175
500
$0.166
1,000
$0.158
5,000
$0.150
10,000
$0.143
20,000 +
$0.098
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States