Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 40A 0.77W 4s 0.5Ohm Radial 7.6 X 3mm Bag Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 40A 0.77W 4s 0.5Ohm Radial 7.6 X 3mm Bag Automotive
Search Keywords: PTR060V0050BK1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / BUSSMANN
  • Part No:
    PTR060V0050-BK1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Hold Current:
    0.5 A
  • Trip Current:
    1 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    6011032VDC
  • Maximum Trip Time:
    4@2.5A s
  • Minimum Initial Resistance:
    0.5 Ohm
  • Maximum Initial Resistance:
    0.77 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole11035
  • Packaging:
    Bag
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,480
Ships today, if you order in
Minimum Order:
70
12 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
70
$0.3866
100
$0.3488
250
$0.3315
500
$0.3152
1,000
$0.2989
2,500 +
$0.2846
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States