Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 40A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 20.5mm T/R Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 40A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 20.5mm T/R Automotive
Search Keywords: PTR030V0250TR1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    PTR030V0250-TR1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Hold Current:
    2.5 A
  • Trip Current:
    5 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    3011032VDC
  • Maximum Trip Time:
    10.3@12.5A s
  • Minimum Initial Resistance:
    0.02 Ohm
  • Maximum Initial Resistance:
    0.04 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole11035
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
12 Weeks can ship 2/5/25
ADD TO CART
Qty
Unit Price
50
$0.4967
100
$0.4478
250
$0.4253
500
$0.4049
1,000
$0.3845
1,500
$0.3652
2,000 +
$0.3468
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States