Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PTC Resettable Fuse 15A(hold) 25.5A(trip) 16VDC 100A 4.6W 10s 0.002Ohm Radial 25.1 X 3.1 X 29mm Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 15A(hold) 25.5A(trip) 16VDC 100A 4.6W 10s 0.002Ohm Radial 25.1 X 3.1 X 29mm Bag
Search Keywords: PTR016V1500BK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    PTR016V1500-BK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Hold Current:
    15 A
  • Trip Current:
    25.5 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    16 VDC
  • Maximum Trip Time:
    10@75A s
  • Minimum Initial Resistance:
    0.002 Ohm
  • Maximum Initial Resistance:
    0.005 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bag
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,750
Can Ship immediately
Minimum Order:
30
12 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
30
$0.83
50
$0.79
100
$0.75
250
$0.71
500
$0.68
1,000
$0.64
2,500 +
$0.61
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States