Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Subminiature Non-Time Delay Acting 1.5A 250V Radial 8.89 X 4.67 X 8.76mm Plastic

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Subminiature Non-Time Delay Acting 1.5A 250V Radial 8.89 X 4.67 X 8.76mm Plastic
Search Keywords: PCH112
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / BUSSMANN
  • Part No:
    PCH-1-1/2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Subminiature
  • Fuse Size:
    8.89 x 4.67 x 8.76 mm
  • Acting:
    Non-Time Delay
  • Current Rating:
    1.5 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    450 V
  • Fuse Material:
    Plastic
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Ships today, if you order in
Minimum Order:
3
ADD TO CART
Qty
Unit Price
3
$8.21
10
$7.41
25
$7.04
100
$6.69
250
$6.35
500 +
$6.03
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
104
Minimum Order:
100
Packaged Differently
In Stock:
0
Minimum Order:
1