Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electronic - Pc Board And Smalldimension Fuses

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electronic - Pc Board And Smalldimension Fuses
Search Keywords: MTH5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    MTH-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Fuse Size:
    N/A
  • Acting:
    N/A
  • Current Rating:
    N/A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    N/A
  • Mounting:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,297
Can Ship immediately
Minimum Order:
40
ADD TO CART
Qty
Unit Price
40
$0.70
50
$0.67
100
$0.64
250
$0.60
500
$0.57
1,000
$0.54
2,500 +
$0.52
Click for Quote
Log in to unlock special pricing
Older Equivalent
ABC-5
ABC-5
VIEW PRODUCT
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75