Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cap Supercap 0.33F 5.5V -20% to 80% Radial Cylindrical 10mm 50 Ohm 1000h 70°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Cap Supercap 0.33F 5.5V -20% to 80% Radial Cylindrical 10mm 50 Ohm 1000h 70°C Bulk
Search Keywords: KR5R5H334R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    KR-5R5H334-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532100000
  • COO:
    CN
  • ECCN:
    3A991J2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    0.33 F
  • Voltage:
    5.5 VDC
  • Equivalent Series Resistance:
    50 Ohm
  • Leakage Current:
    N/A
  • Mounting:
    Through Hole
  • Dimension:
    12.4 x 11.5 x 5.2(Max) mm
  • Operating Temperature:
    -25 to 70 °C
  • Lead Pitch For Radial:
    10 mm
  • Tolerance:
    -20 to 80 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,755
Can Ship immediately
Minimum Order:
10
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
10
$2.98
25
$2.83
50
$2.69
100
$2.55
250
$2.42
500
$2.30
1,000 +
$2.19
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5