Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Pin Indicating Fast Acting 5A 125V Holder Cartridge 6.3 X 32mm Fiber Carton

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Pin Indicating Fast Acting 5A 125V Holder Cartridge 6.3 X 32mm Fiber Carton
Search Keywords: GLD5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    GLD-5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Pin Indicating
  • Fuse Size:
    6.3 x 32 mm
  • Acting:
    Fast
  • Current Rating:
    5 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Fiber
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Ships today, if you order in
On Order:
100   can ship 2/21/25
Minimum Order:
2
13 Weeks can ship 2/21/25
ADD TO CART
Qty
Unit Price
2
$23.50
10
$21.21
25
$20.15
50
$19.14
100
$18.18
250 +
$17.28
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
100
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5