Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Inductor Current Sense Wirewound 89.7mH 10KHz 40A 3.3Ohm DCR RDL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Inductor Current Sense Wirewound 89.7mH 10KHz 40A 3.3Ohm DCR RDL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    CS-1200
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    89.7 mH
  • Type:
    Current Sense
  • Impedance:
    N/A
  • Lead Pitch:
    12.7 mm
  • Tolerance:
    N/A
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    3.3(Typ) Ohm
  • Maximum DC Current:
    40 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130
Ships today, if you order in