Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Holder 20A 250V Quick Connect Panel Mount Carton

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Holder 20A 250V Quick Connect Panel Mount Carton
Search Keywords: BKHTB24I
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/HTB-24I
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536908585
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Fuse Holder
  • Mounting:
    Panel Mount
  • Termination Type:
    Quick Connect
  • Current Rating:
    20A@UL,16A@CS A
  • Voltage Rating:
    250 V
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately You may purchase in-stock quantity up to 90
Minimum Order:
100
Available in less than min:
90
Order Increment:
100
ADD TO CART
Qty
Unit Price
1
$9.493
100
$8.630
200
$8.190
400
$7.780
800 +
$7.400
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
5,300
Minimum Order:
100
Packaged Differently
In Stock:
0
Minimum Order:
3