Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Holder 15A 250V Quick Connect Panel Mount Carton

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Holder 15A 250V Quick Connect Panel Mount Carton
Search Keywords: BKHKPBBHH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/HKP-BBHH
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536908585
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Fuse Holder
  • Mounting:
    Panel Mount
  • Termination Type:
    Quick Connect
  • Current Rating:
    15 A
  • Voltage Rating:
    250 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 501
Can Ship immediately
Minimum Order:
100
Order Increment:
100
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
1
$16.896
100
$15.360
200
$14.590
400
$13.860
5,000 +
$5.800
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
100
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5