Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Holder

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Holder
Search Keywords: BKHFA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/HFA
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536308000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Fuse Holder
  • Mounting:
    In Line
  • Termination Type:
    Crimp
  • Current Rating:
    20 A
  • Voltage Rating:
    250 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in
Minimum Order:
20
Order Increment:
20
12 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
1
$44.033
20
$40.030
40
$38.030
80
$36.130
1,000
$17.780
5,000 +
$17.230
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
4,424
Minimum Order:
20