Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Holder - Vertical PCB Mount Body + Carrier for 1/4" x 1-1/4" Fuse

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Holder - Vertical PCB Mount Body + Carrier for 1/4" x 1-1/4" Fuse
Search Keywords: BKHBWIR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/HBW-I-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Fuse Holder
  • Mounting:
    Through Hole
  • Termination Type:
    Pin
  • Current Rating:
    12A@CSA,16A@UL,10A@SEMKO,6.3A@VDE
  • Voltage Rating:
    250 V
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 195
Can Ship immediately
Minimum Order:
100
Order Increment:
100
ADD TO CART
Qty
Unit Price
100
$8.05
200
$7.93
400
$7.81
5,000 +
$7.69
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
229
Minimum Order:
3