Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Subminiature Fast Acting 0.25A 250V Holder Cartridge 5 X 15mm Glass Carton

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Subminiature Fast Acting 0.25A 250V Holder Cartridge 5 X 15mm Glass Carton
Search Keywords: BKC520250R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/C520-250-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Subminiature
  • Fuse Size:
    5 x 15 mm
  • Acting:
    Fast
  • Current Rating:
    0.25 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 295
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
12 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
100
$2.06
200
$1.96
400
$1.86
1,000
$0.60
5,000 +
$0.54
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
88
Minimum Order:
100
Packaged Differently
In Stock:
10
Minimum Order:
10
CUSTOMERS ALSO BOUGHT
5