Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Miniature 20A 32V Fast 2-Pin Cartridge Holder

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature 20A 32V Fast 2-Pin Cartridge Holder
Search Keywords: BKAGC20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/AGC-20
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Miniature
  • Fuse Size:
    1/4 x 1-1/4 in
  • Acting:
    Fast
  • Current Rating:
    20 A
  • Maximum AC Voltage Rating:
    32 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,736
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
8 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
100
$0.298
500
$0.289
1,000
$0.280
5,000
$0.272
10,000 +
$0.264
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
12,873
Minimum Order:
100
Packaged Differently
In Stock:
7,954
Minimum Order:
10