Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Clip 15A 500VAC Through Hole Lug Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Clip 15A 500VAC Through Hole Lug Bulk
Search Keywords: BK1A190706
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/1A1907-06
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536908085
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fuse Clip
  • Mounting:
    Through Hole
  • Termination Type:
    Solder
  • Current Rating:
    15 A
  • Voltage Rating:
    500 VAC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,041
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5 +
$12.66
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
19,391
Minimum Order:
1,000