Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/UL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/UL
Search Keywords: ABC5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    ABC-5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Miniature
  • Fuse Size:
    6.35 x 31.75 mm
  • Acting:
    Fast
  • Current Rating:
    5 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    125 V
  • Fuse Material:
    Ceramic
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,687
Can Ship immediately
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$2.61
25
$2.47
50
$2.35
100
$2.23
250
$2.12
500
$2.02
1,000 +
$1.92
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
MTH-5
MTH-5
VIEW PRODUCT
Electronic - Pc Board And Smalldimension Fuses
ROHs Equivalent
In Stock:
1,659
Minimum Order:
100
Packaged Differently
In Stock:
4,797
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5