Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Conn Barrier Strip 20 POS 11.1mm Faston ST Panel Mount 30A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 20 POS 11.1mm Faston ST Panel Mount 30A
Search Keywords: A31932004MP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    A31932004MP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Barrier Strip3837
  • Mounting:
    Panel Mount3828
  • Gender:
    N/A
  • Termination Method:
    Faston3836
  • Pitch:
    11.1 mm
  • Number of Circuits:
    203829
  • Maximum Voltage Rating:
    6003826V
  • Maximum Current Rating:
    30 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
12 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
2
$19.98
10
$18.98
25
$18.03
50
$17.13
75
$16.28
100 +
$15.46
Click for Quote
Log in to unlock special pricing