Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ESD Suppressor Diode Bi-Dir 30V 2-Pin SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
ESD Suppressor Diode Bi-Dir 30V 2-Pin SMD T/R
Search Keywords: 0402ESDAMLP8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    0402ESDA-MLP8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Type:
    N/A
  • Maximum Working Voltage:
    30 V
  • Capacitance Value:
    0.15 pF
  • Typical Trigger Voltage:
    300 V
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,096
Ships today, if you order in
Minimum Order:
70
14 Weeks can ship 2/27/25
ADD TO CART
Qty
Unit Price
70
$0.338
100
$0.305
250
$0.290
500
$0.276
1,000
$0.262
2,500 +
$0.249
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States