Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Circuit Breaker - Thermal Magnetic - 3Pole - 2A - 415VAC - DC Lever - DIN Rail.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker - Thermal Magnetic - 3Pole - 2A - 415VAC - DC Lever - DIN Rail.
Search Keywords: 4230T130K0DE2A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-T-A Engineering Technology
  • Part No:
    4230-T130-K0DE-2A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    4230
  • Current Rating:
    2 A
  • Number of Poles:
    32860
  • Actuator Type:
    Toggle2854
  • Mounting:
    DIN Rail2859
  • Number of Terminals:
    62861
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Ships today, if you order in
Manufacturer Stock:
44 can ship
26 Weeks can ship 5/22/25
ADD TO CART
Qty
Unit Price
1
$57.70
5
$40.27
25
$34.14
50
$32.02
100
$30.68
250
$30.37
500 +
$30.07
Click for Quote
Log in to unlock special pricing