Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Circuit Breaker Thermal Magnetic 1Pole 10A 240VAC 80VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Thermal Magnetic 1Pole 10A 240VAC 80VDC
Search Keywords: 4230T110K0CE10A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-T-A Engineering Technology
  • Part No:
    4230-T110-K0CE-10A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thermal Magnetic2867
  • Voltage Rating:
    2402868VAC,802868VDC
  • Number of Poles:
    12860
  • Current Rating:
    10 A
  • Terminal Design:
    Screw2865
  • Operating Temperature:
    -30 to 75 °C
  • Mounting:
    DIN Rail2859
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 107
Can Ship immediately
Manufacturer Stock:
784 can ship
Minimum Order:
5
26 Weeks can ship 5/23/25
ADD TO CART
Qty
Unit Price
5
$13.63
25
$12.90
50
$10.68
100
$9.86
250
$8.86
500
$8.17
1,000 +
$7.68
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5