Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Circuit Breaker Thermal 1Pole 10A 250VAC/28VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Thermal 1Pole 10A 250VAC/28VDC
Search Keywords: 25700IG1P1010A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-T-A Engineering Technology
  • Part No:
    2-5700-IG1-P10-10A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Thermal2867
  • Voltage Rating:
    2502868VAC,282868VDC
  • Number of Poles:
    12860
  • Current Rating:
    10 A
  • Terminal Design:
    Quick Connect2865
  • Operating Temperature:
    -20 to 60 °C
  • Mounting:
    Panel Mount2859
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 86
Can Ship immediately
Minimum Order:
10
Order Increment:
10
11 Weeks can ship 1/29/25
ADD TO CART
Qty
Unit Price
10
$15.90
30
$15.73
50
$13.02
100
$12.01
250
$10.80
500
$9.96
1,000 +
$9.55
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5