Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PV2F240SS-M05

E-Switch

Switch Push Button OFF (ON) SPST Flush Round Button 2A 48VDC Momentary Contact Panel Mount Solder Lug

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button OFF (ON) SPST Flush Round Button 2A 48VDC Momentary Contact Panel Mount Solder Lug
Search Keywords: PV2F240SSM05
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    PV2F240SS-M05
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    Off (On)
  • Contact Rating @ Voltage:
    2A@48 VDC
  • Actuator Style:
    Flush Round Button
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    18mm x 18mm x 18.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 296
Can Ship immediately
Minimum Order:
5
15 Weeks can ship 3/11/25
ADD TO CART
Qty
Unit Price
5
$7.16
40
$6.04
80
$5.98
120
$5.92
280
$5.86
520
$5.80
1,000 +
$5.74
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States