Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MS0850502F030P1A

E-Switch

Snap Action Switch - SPDT - 5A 125/250VAC - 16.5mm Lever - 30 Grams - PCB Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Snap Action Switch - SPDT - 5A 125/250VAC - 16.5mm Lever - 30 Grams - PCB Through Hole
Search Keywords: MS0850502F030P1A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    MS0850502F030P1A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    270
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    High Temperature Polybutylene Terephthalate/Straight Lever
  • Contact Rating @ Voltage:
    5@250VAC@(cUL/UL/VDE) A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    0.29 N
  • Termination Style:
    PC Pins
  • Dimension:
    21.65 x 6.4 x 16.4 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Can Ship immediately
Minimum Order:
25
14 Weeks can ship 2/18/25
ADD TO CART
Qty
Unit Price
25
$1.181
270
$0.972
540
$0.931
1,080
$0.809
2,700
$0.696
5,130
$0.614
7,560
$0.599
10,260 +
$0.580
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States