Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

320E11GRY

E-Switch

Tactile Switch - SPST-NO - 0.025A @ 50VDC - Top Actuated - Square Button Actuator - Gray Cap - Non-Illuminated - PC Pin - Thro ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Tactile Switch - SPST-NO - 0.025A @ 50VDC - Top Actuated - Square Button Actuator - Gray Cap - Non-Illuminated - PC Pin - Through Hole.
Search Keywords: 320E11GRY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    320E11GRY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    54
  • Dimension:
    12.4 x 12.4 x 10 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Square Button
  • Operating Force:
    1.32 N
  • Contact Rating @ Voltage:
    0.025@50VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 430
Ships today, if you order in
Minimum Order:
54
Order Increment:
54
13 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
54
$1.498
270
$1.232
540
$1.181
1,026
$1.134
2,538
$0.977
5,022
$0.838
7,506
$0.826
10,044 +
$0.801
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States