Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

320E11BLK

E-Switch

Tactile Switch - SPST-NO - 0.025A @ 50VDC - Top Actuated - Square Button Actuator - Black Cap - Non-Illuminated - PC Pin - Thr ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Tactile Switch - SPST-NO - 0.025A @ 50VDC - Top Actuated - Square Button Actuator - Black Cap - Non-Illuminated - PC Pin - Through Hole.
Search Keywords: 320E11BLK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    320E11BLK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Dimension:
    12.4 x 12.4 x 10 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Square Button
  • Operating Force:
    1.32 N
  • Contact Rating @ Voltage:
    0.025@50VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,614
Can Ship immediately
Minimum Order:
162
Order Increment:
162
13 Weeks can ship 11/18/24
ADD TO CART
Qty
Unit Price
162
€1.400
324
€1.328
648
€1.234
1,134
€1.170
2,592
€1.158
5,022
€1.147
7,614
€1.135
10,044 +
€1.124
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5