Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

320.21E11BLU

E-Switch

Tactile Switch - SPST-NO - 0.025A @ 50VDC - Top Actuated - Rectangular Button Actuator - Blue Cap - Non-Illuminated - PC Pin - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Tactile Switch - SPST-NO - 0.025A @ 50VDC - Top Actuated - Rectangular Button Actuator - Blue Cap - Non-Illuminated - PC Pin - Through Hole.
Search Keywords: 32021E11BLU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    320.21E11BLU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Dimension:
    22 x 12.4 x 12 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Button
  • Operating Force:
    1.32 N
  • Contact Rating @ Voltage:
    0.025@50VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 132
Ships today, if you order in
MOQ for In Stock Qty:
54
MOQ for out of Stock Qty:
270
Order Increment:
54
13 Weeks can ship 11/18/24
ADD TO CART
Qty
Unit Price
54
€1.843
108
€1.610
270
€1.473
540
€1.428
810
€1.413
1,080 +
€1.370
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States