Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

320.02E11.08BLU

E-Switch

Tactile Switch - SPST NO - 50VDC - 25mA - 135 (+/-) 50 gf - Blue Button - Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Tactile Switch - SPST NO - 50VDC - 25mA - 135 (+/-) 50 gf - Blue Button - Through Hole
Search Keywords: 32002E1108BLU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    320.02E11.08BLU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Dimension:
    12.4mm x 12.4mm x 14.413763mm
  • Mounting:
    Through Hole13759
  • Pole Throw Configuration:
    SPST13761
  • Switch Configuration:
    N.O.13768
  • Actuator Style:
    Round Button13737
  • Contact Rating @ Voltage:
    0.02513752A@50VDC
  • Body Orientation:
    Straight13740
  • Seal Location:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,026
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
635
14 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
5
$14.13
100
$13.92
250
$13.71
500
$13.50
635
$13.30
1,269
$7.03
1,904
$4.83
2,538 +
$4.73
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States