Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

100SP2T8B13VS2REH

E-Switch

Toggle Switch - SPDT - On-None-(On) - 20V - 0.4VA - Gold Plated Contacts - PC Mount - 15/32-32NS x .448" Bushing - Hardware In ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Toggle Switch - SPDT - On-None-(On) - 20V - 0.4VA - Gold Plated Contacts - PC Mount - 15/32-32NS x .448" Bushing - Hardware Incl
Search Keywords: 100SP2T8B13VS2REH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    100SP2T8B13VS2REH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None (On)
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    PC Mount with Bracket and Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Dimension:
    16.26 x 8.13 x 41.57 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96
Can Ship immediately
MOQ for In Stock Qty:
27
MOQ for out of Stock Qty:
270
Order Increment:
27
13 Weeks can ship 2/20/25
ADD TO CART
Qty
Unit Price
27
$10.92
54
$10.76
108
$10.60
270
$10.44
540
$5.53
810
$3.89
1,080 +
$3.81
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States