Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SMCJ8.0A-13-F

Diodes Inc / Zetex

Diode TVS Single Uni-Dir 8V 1.5KW Automotive 2-Pin SMC T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Uni-Dir 8V 1.5KW Automotive 2-Pin SMC T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Diodes Inc / Zetex
  • Part No:
    SMCJ8.0A-13-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Peak Pulse Current:
    110.3 A
  • Dimension:
    7.11(Max) x 6.22(Max) x 2.3(Max) mm
  • Maximum Reverse Leakage Current:
    50 uA
  • Family:
    SMCJ8.0A
  • Maximum Clamping Voltage:
    13.6 V
  • Direction Type:
    Uni-Directional
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,300
Can Ship immediately
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1
$0.7830
3,000
$0.2289
15,000
$0.1969
30,000 +
$0.1947
Click for Quote
Log in to unlock special pricing