Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Trans Darlington NPN 80V 0.5A 3-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Trans Darlington NPN 80V 0.5A 3-Pin SOT-23 T/R
Search Keywords: MMBTA287
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Diodes Inc / Zetex
  • Part No:
    MMBTA28-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541210075
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    MMBTA28
  • Maximum Collector Emitter Voltage:
    80 V
  • Maximum Base Emitter Saturation Voltage:
    N/A
  • Maximum Collector Emitter Saturation Voltage:
    1.5@100uA@100mA V
  • Maximum Collector Base Voltage:
    80 V
  • Dimension:
    2.9 x 1.3 x 0.98 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26,850
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$2.1100
10
$1.3800
25
$1.1400
100
$0.6440
250
$0.3920
500
$0.3190
1,000 +
$0.1263
Click for Quote
Log in to unlock special pricing