Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode Zener Dual Common Cathode 17.95V 5% 300mW Automotive 3-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode Zener Dual Common Cathode 17.95V 5% 300mW Automotive 3-Pin SOT-23 T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Diodes Inc / Zetex
  • Part No:
    DZ23C18-7-F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100050
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Voltage Regulation:
    N/A
  • Supplier Package:
    SOT-23
  • Packaging:
    Tape and Reel
  • Nominal Zener Voltage:
    17.95 V
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56,950
Can Ship immediately
9 Weeks can ship 1/8/25
ADD TO CART
Qty
Unit Price
1
$0.7620
25
$0.7280
125
$0.5020
250
$0.3190
500
$0.2318
1,250 +
$0.1113
Click for Quote
Log in to unlock special pricing