Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Diode Rectifier Bridge Single 400V 1A 4-Pin Case DFM Tube
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Power Relay 24VAC 15A DPDT(28.2x21.8x34.9)mm Socket Medical
Aluminum Electrolytic Capacitor - 1200uF ±20% - 200V - 105°C - Through Hole Snap-In - 50mm...
Carbon Composite Resistor - 4.7 Kohm (+/-) 5% - 0.25W - 250V - Through Hole - -55°C to +1...
Wire-To-Board Connector - 2.54 mm - 32 Contacts - Receptacle - Through Hole - 1 Row.
Power Relay 12VDC 10A DPDT(28x21.5x42.4)mm Socket