Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Diodes Inc / Zetex
  • Part No:
    DDC114TU-7
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541210075
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    2.15 x 1.3 x 1 mm
  • Configuration:
    Dual
  • Maximum Continuous DC Collector Current:
    100 mA
  • Family:
    DDC114TU
  • Maximum Collector Emitter Saturation Voltage:
    0.3@0.1mA@1mA V
  • Maximum Base Emitter Saturation Voltage:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$0.8420
3,000 +
$0.2468
Click for Quote
Log in to unlock special pricing