Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode Zener Single 12V 5% 500mW Automotive 2-Pin SOD-123 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode Zener Single 12V 5% 500mW Automotive 2-Pin SOD-123 T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Diodes Inc / Zetex
  • Part No:
    BZT52C12-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Voltage Regulation:
    N/A
  • Supplier Package:
    SOD-123
  • Packaging:
    Tape and Reel
  • Nominal Zener Voltage:
    12 V
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,850
Ships today, if you order in
9 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
1
$3.7800
10
$3.5700
100
$0.4340
500 +
$0.1167
Click for Quote
Log in to unlock special pricing