Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode Switching 85V 0.155A 3-Pin SOT-523 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode Switching 85V 0.155A 3-Pin SOT-523 T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Diodes Inc / Zetex
  • Part No:
    BAV99T-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Configuration:
    Dual Series
  • Mounting:
    Surface Mount
  • Family:
    BAV99T
  • Dimension:
    1.6 x 0.8 x 0.75 mm
  • Operating Temperature:
    -65 to 150 °C
  • Packaging:
    Tape and Reel
  • Maximum Continuous Forward Current:
    0.155 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,690
Ships today, if you order in
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$0.557
3,000 +
$0.163
Click for Quote
Log in to unlock special pricing