Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode Schottky 40V 1A 2-Pin SMB T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode Schottky 40V 1A 2-Pin SMB T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Diodes Inc / Zetex
  • Part No:
    B140HB-13
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Packaging:
    Tape and Reel
  • Maximum Continuous Forward Current:
    1 A
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.3(Max) mm
  • Family:
    B140HB
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -55 to 150 °C
  • Configuration:
    Single
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,585
Ships today, if you order in
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$1.370
3,000 +
$0.402
Click for Quote
Log in to unlock special pricing