Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode Rectifier Bridge Single 400V 2A 4-Pin Case WOG

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diode Rectifier Bridge Single 400V 2A 4-Pin Case WOG
Search Keywords: 2W04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Diodes Inc / Zetex
  • Part No:
    2W04
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100080
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Configuration:
    Single
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 150 °C
  • Packaging:
    N/A
  • Dimension:
    4.6(Max) x 9.86(Max) mm
  • Family:
    2W04G
  • Bridge Type:
    Single Phase
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 935
Can Ship immediately
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$3.550
25
$2.550
50
$2.130
100
$1.390
250
$0.519
500 +
$0.411
Click for Quote
Log in to unlock special pricing