Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode Zener Single 6.8V 5% 500mW 2-Pin DO-35 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode Zener Single 6.8V 5% 500mW 2-Pin DO-35 T/R
Search Keywords: 1N5235BT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Diodes Inc / Zetex
  • Part No:
    1N5235B-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Voltage Regulation:
    N/A
  • Supplier Package:
    DO-35
  • Packaging:
    Tape and Reel
  • Nominal Zener Voltage:
    6.8 V
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,484
Ships today, if you order in
9 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
1
$0.7870
100
$0.3270
1,000
$0.1252
2,500
$0.0509
10,000
$0.0400
20,000
$0.0379
50,000
$0.0345
100,000 +
$0.0301
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5