Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode Zener Single 24V 5% 1W 2-Pin DO-41G

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Diode Zener Single 24V 5% 1W 2-Pin DO-41G
Search Keywords: 1N4749A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Diodes Inc / Zetex
  • Part No:
    1N4749A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Voltage Regulation:
    N/A
  • Supplier Package:
    DO-41G
  • Packaging:
    N/A
  • Nominal Zener Voltage:
    24 V
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,371
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$1.4400
50
$1.0500
100
$0.4170
500
$0.2282
1,000 +
$0.1452
Click for Quote
Log in to unlock special pricing