Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode Zener Single 5.6V 5% 1W 2-Pin DO-41

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Diode Zener Single 5.6V 5% 1W 2-Pin DO-41
Search Keywords: 1N4734A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Diodes Inc / Zetex
  • Part No:
    1N4734A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Voltage Regulation:
    N/A
  • Supplier Package:
    DO-41
  • Packaging:
    N/A
  • Nominal Zener Voltage:
    5.6 V
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 859
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$0.8990
25
$0.6610
100
$0.3130
500
$0.2355
1,000 +
$0.1178
Click for Quote
Log in to unlock special pricing