Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode Zener Single 5.1V 5% 1W 2-Pin DO-41G T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode Zener Single 5.1V 5% 1W 2-Pin DO-41G T/R
Search Keywords: 1N4733AT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Diodes Inc / Zetex
  • Part No:
    1N4733A-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Voltage Regulation:
    N/A
  • Supplier Package:
    DO-41G
  • Packaging:
    Tape and Reel
  • Nominal Zener Voltage:
    5.1 V
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,472
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$0.1400
5,000
$0.0429
25,000
$0.0354
50,000 +
$0.0349
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5