Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

607-3132-130

Dialight

LED Panel Mount Indicator Uni-Color Red 20mcd 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description +
LED Panel Mount Indicator Uni-Color Red 20mcd 2-Pin
Search Keywords: 6073132130
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    607-3132-130
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536610000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel
  • Dimension:
    22.15 x 8.3 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    12 V
  • Color:
    Red
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    8.3x8.3x5.59 mm
  • Intensity:
    20 mcd
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    15 mA
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in You may purchase in-stock quantity up to 3
Minimum Order:
25
Available in less than min:
3
Order Increment:
25
ADD TO CART
Qty
Unit Price
1
$2.783
25
$2.530
100
$2.000
250
$1.897
500
$1.833
1,000
$1.745
2,500
$1.689
5,000
$1.663
7,500 +
$1.638
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
513
Minimum Order:
25