Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

598-8740-307F

Dialight

598 SMD LED 0606 pkg TriColor Y/G/B 7" Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
598 SMD LED 0606 pkg TriColor Y/G/B 7" Reel
Search Keywords: 5988740307F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    598-8740-307F
  • Unit of Measure:
    Per Roll
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Dominant Wavelength:
    470/525/590 nm
  • Color Temperature:
    N/A
  • Category:
    Chip LED
  • Color:
    Blue/Green/Yellow
  • Dimension:
    1.6 x 1.6 x 0.7 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,750 Rolls
Can Ship immediately
Minimum Order:
250 Rolls
10 Weeks can ship 1/22/25
ADD TO CART
Qty
Unit Price
250
$1.036
500
$0.990
1,000
$0.947
4,000
$0.884
8,000
$0.871
12,000
$0.858
16,000 +
$0.845
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5