Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

555-4401F

Dialight

555 Series 2 mm Quad Right Angle CBI Y,Y,Y,Y

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
555 Series 2 mm Quad Right Angle CBI Y,Y,Y,Y
Search Keywords: 5554401F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    555-4401F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dominant Wavelength:
    N/A
  • Category:
    Standard LED
  • Dimension:
    10.29 x 6.22 x 6.35 mm
  • Color:
    Yellow
  • Color Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 436
Can Ship immediately
Minimum Order:
10
22 Weeks can ship 4/16/25
ADD TO CART
Qty
Unit Price
10
$3.39
50
$2.84
300
$2.56
500
$2.52
1,000
$2.42
2,500
$2.35
5,000
$2.29
7,500 +
$2.26
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5